
PIC16F17545-I/SO | |
|---|---|
DigiKey Part Number | 150-PIC16F17545-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17545-I/SO |
Description | 14KB FLASH, 1KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 17x12b SAR; D/A 2x6b |
Core Size | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-SOIC |
Number of I/O 17 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 25 | 0,89080 € | 22,27 € |
| 100 | 0,80530 € | 80,53 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

