
PIC16F17545-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC16F17545-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17545-E/SS |
Description | 14KB FLASH, 1KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-SSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 20-SSOP |
Packaging Tube | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 670 | 0,98164 € | 657,70 € |
| Unit Price without VAT: | 0,98164 € |
|---|---|
| Unit Price with VAT: | 1,16815 € |

