
PIC16F17544T-I/SS | |
|---|---|
DigiKey Part Number | 150-PIC16F17544T-I/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F17544T-I/SS |
Description | 7KB FLASH, 512B RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F17544T-I/SS Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 20-SSOP |
Packaging Tape & Reel (TR) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,83117 € | 1.329,87 € |
| Unit Price without VAT: | 0,83117 € |
|---|---|
| Unit Price with VAT: | 0,98909 € |

