
PIC16F17544-I/REB | |
|---|---|
DigiKey Part Number | 150-PIC16F17544-I/REB-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17544-I/REB |
Description | 7KB FLASH, 512B RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 17x12b SAR; D/A 2x6b |
Core Size | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-VQFN (3x3) |
Number of I/O 17 | Package / Case 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 25 | 0,73080 € | 18,27 € |
| 100 | 0,66290 € | 66,29 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

