
PIC16F17544-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC16F17544-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17544-E/SS |
Description | 7KB FLASH, 512B RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-SSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 20-SSOP |
Packaging Tube | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 737 | 0,90311 € | 665,59 € |
| Unit Price without VAT: | 0,90311 € |
|---|---|
| Unit Price with VAT: | 1,07470 € |

