
PIC16F17525T-I/ST | |
|---|---|
DigiKey Part Number | 150-PIC16F17525T-I/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F17525T-I/ST |
Description | 14KB FLASH, 1KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-TSSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 20-TSSOP |
Packaging Tape & Reel (TR) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81148 € | 2.028,70 € |
| Unit Price without VAT: | 0,81148 € |
|---|---|
| Unit Price with VAT: | 0,96566 € |

