
PIC16F17525-I/SL | |
|---|---|
DigiKey Part Number | 150-PIC16F17525-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17525-I/SL |
Description | 14KB FLASH, 1KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 11x12b SAR; D/A 2x6b |
Core Size | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 14-SOIC |
Number of I/O 11 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 25 | 0,73080 € | 18,27 € |
| 100 | 0,66290 € | 66,29 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

