New Product
Image for PIC16F17525-E/ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F17525-E/ST

DigiKey Part Number
150-PIC16F17525-E/ST-ND
Manufacturer
Manufacturer Product Number
PIC16F17525-E/ST
Description
14KB FLASH, 1KB RAM, 12B DIFFERE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
* Microcontroller IC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
20-TSSOP
Packaging
Tube
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7680,87076 €668,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87076 €
Unit Price with VAT:1,03620 €