
PIC16F17524T-I/SL | |
|---|---|
DigiKey Part Number | 150-PIC16F17524T-I/SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F17524T-I/SL |
Description | 7KB FLASH, 512B RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,60242 € | 1.566,29 € |
| Unit Price without VAT: | 0,60242 € |
|---|---|
| Unit Price with VAT: | 0,71688 € |

