
PIC16F17524-E/SL | |
|---|---|
DigiKey Part Number | 150-PIC16F17524-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17524-E/SL |
Description | 7KB FLASH, 512B RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 14-SOIC |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 14-SOIC |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 912 | 0,76521 € | 697,87 € |
| Unit Price without VAT: | 0,76521 € |
|---|---|
| Unit Price with VAT: | 0,91060 € |

