
CAS26C182KARFC | |
---|---|
DigiKey Part Number | 399-CAS26C182KARFCTR-ND - Tape & Reel (TR) 399-CAS26C182KARFCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAS26C182KARFC |
Description | SFTY 2211 1.8NF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C182KARFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 0,97400 € | 9,74 € |
50 | 0,83360 € | 41,68 € |
100 | 0,77100 € | 77,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,66536 € | 332,68 € |
1.000 | 0,63265 € | 632,65 € |
1.500 | 0,61627 € | 924,40 € |
2.500 | 0,59812 € | 1.495,30 € |
3.500 | 0,58750 € | 2.056,25 € |
5.000 | 0,57729 € | 2.886,45 € |
6.000 | 0,57245 € | 3.434,70 € |
12.000 | 0,55615 € | 6.673,80 € |
12.500 | 0,55529 € | 6.941,12 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |