
PIC16F17174-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC16F17174-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17174-E/PT |
Description | 7KB FLASH, 512B RAM, 128B EEPROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 58x12b SAR; D/A 2x8b |
Core Size | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 44-TQFP (10x10) |
Number of I/O 35 | Package / Case 44-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,37208 € | 878,13 € |
| Unit Price without VAT: | 1,37208 € |
|---|---|
| Unit Price with VAT: | 1,63278 € |

