
PIC16F17155-E/SP | |
|---|---|
DigiKey Part Number | 150-PIC16F17155-E/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17155-E/SP |
Description | 14KB FLASH, 1KB RAM, 128B EEPROM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 28-SPDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 42x12b SAR; D/A 2x8b |
Core Size 8-Bit | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Mounting Type Through Hole |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 28-SPDIP |
Number of I/O 24 | Package / Case 28-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | 1,63605 € | 662,60 € |
| Unit Price without VAT: | 1,63605 € |
|---|---|
| Unit Price with VAT: | 1,94690 € |

