
PIC16F17154T-I/STX | |
|---|---|
DigiKey Part Number | 150-PIC16F17154T-I/STXTR-ND - Tape & Reel (TR) 150-PIC16F17154T-I/STXCT-ND - Cut Tape (CT) 150-PIC16F17154T-I/STXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F17154T-I/STX |
Description | IC MCU 8BIT 7KB FLASH 28VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128 x 8 |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 42x12b; D/A 2x8b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Supplier Device Package 28-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VFQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 25 | 0,72080 € | 18,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,60826 € | 2.007,26 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

