
PIC16F17115T-I/MD | |
|---|---|
DigiKey Part Number | 150-PIC16F17115T-I/MDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F17115T-I/MD |
Description | IC MCU 8BIT 14KB FLASH 8VDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F17115T-I/MD Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x12b; D/A 2x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Supplier Device Package 8-DFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-VDFN Exposed Pad |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,72562 € | 2.394,55 € |
| Unit Price without VAT: | 0,72562 € |
|---|---|
| Unit Price with VAT: | 0,86349 € |

