
PIC16F1578-I/P | |
|---|---|
DigiKey Part Number | PIC16F1578-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1578-I/P |
Description | IC MCU 8BIT 7KB FLASH 20DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b; D/A 1x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 32MHz | Supplier Device Package 20-PDIP |
Connectivity LINbus, UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 1,47764 € | 682,67 € |
| Unit Price without VAT: | 1,47764 € |
|---|---|
| Unit Price with VAT: | 1,75839 € |


