PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1578-E/SS

DigiKey Part Number
PIC16F1578-E/SS-ND
Manufacturer
Manufacturer Product Number
PIC16F1578-E/SS
Description
IC MCU 8BIT 7KB FLASH 20SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b; D/A 1x5b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
20-SSOP
Connectivity
LINbus, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6031,16101 €700,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16101 €
Unit Price with VAT:1,38160 €