
PIC16F1575T-I/ST | |
|---|---|
DigiKey Part Number | PIC16F1575T-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F1575T-I/ST |
Description | IC MCU 8BIT 14KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b; D/A 1x5b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 14-TSSOP |
Connectivity LINbus, UART/USART | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11252 € | 2.781,30 € |
| Unit Price without VAT: | 1,11252 € |
|---|---|
| Unit Price with VAT: | 1,32390 € |


