
PIC16F1575-I/JQ | |
|---|---|
DigiKey Part Number | PIC16F1575-I/JQ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1575-I/JQ |
Description | IC MCU 8BIT 14KB FLASH 16UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 16-UQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b; D/A 1x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 16-UQFN (4x4) |
Connectivity LINbus, UART/USART | Package / Case 16-UQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 25 | 1,04520 € | 26,13 € |
| 100 | 0,93490 € | 93,49 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


