PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1574-I/JQ

DigiKey Part Number
PIC16F1574-I/JQ-ND
Manufacturer
Manufacturer Product Number
PIC16F1574-I/JQ
Description
IC MCU 8BIT 7KB FLASH 16UQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x10b; D/A 1x5b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
16-UQFN (4x4)
Connectivity
LINbus, UART/USART
Package / Case
16-UQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 368
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,05000 €1,05 €
250,94240 €23,56 €
1000,86530 €86,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €