PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15386-E/PTVAO

DigiKey Part Number
150-PIC16F15386-E/PTVAO-ND
Manufacturer
Manufacturer Product Number
PIC16F15386-E/PTVAO
Description
28KB, 2KB RAM, 46X I/O, 4XPWMS,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 48-TQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
224 x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 43x10b SAR; D/A 1x5b
Core Processor
PIC
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Grade
Automotive
Connectivity
I2C, LINbus, SPI, UART/USART
Qualification
AEC-Q100
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Mounting Type
Surface Mount
Number of I/O
44
Supplier Device Package
48-TQFP-EP (7x7)
Program Memory Size
Package / Case
48-TQFP Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5001,85856 €929,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,85856 €
Unit Price with VAT:2,21169 €