
PIC16F15313-E/RFVAO | |
|---|---|
DigiKey Part Number | 150-PIC16F15313-E/RFVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15313-E/RFVAO |
Description | 3.5KB, 256 B RAM, 4X PWMS, COMPA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 224 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 5x10b SAR; D/A 1x5b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UDFN (3x3) | |
Package / Case | 8-UDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 0,72290 € | 607,24 € |
| Unit Price without VAT: | 0,72290 € |
|---|---|
| Unit Price with VAT: | 0,86025 € |

