
PIC16F15255-E/SSVAO | |
|---|---|
DigiKey Part Number | 150-PIC16F15255-E/SSVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15255-E/SSVAO |
Description | 14KB FLASH,1KB RAM,10B ADC,2XPWM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Packaging Tube | Data Converters A/D 19x10b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 28-SSOP |
Number of I/O 25 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 893 | 0,75914 € | 677,91 € |
| Unit Price without VAT: | 0,75914 € |
|---|---|
| Unit Price with VAT: | 0,90338 € |

