
PIC16F15245-E/SOVAO | |
|---|---|
DigiKey Part Number | 150-PIC16F15245-E/SOVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15245-E/SOVAO |
Description | 14KB FLASH, 1KB RAM, 10B ADC, PW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Packaging Tube | Data Converters A/D 14x10b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-SOIC |
Number of I/O 17 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 874 | 0,76521 € | 668,79 € |
| Unit Price without VAT: | 0,76521 € |
|---|---|
| Unit Price with VAT: | 0,91060 € |

