
PIC16F15245-E/REB | |
|---|---|
DigiKey Part Number | 150-PIC16F15245-E/REB-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15245-E/REB |
Description | IC MCU 8BIT 14KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F15245-E/REB Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12/2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 20-VQFN (3x3) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,45040 € | 45,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


