
PIC16F15244-E/REBVAO | |
|---|---|
DigiKey Part Number | 150-PIC16F15244-E/REBVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15244-E/REBVAO |
Description | 7KB, 512B RAM, 17X I/O,ADC, CCP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 512 x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Packaging Tray | Data Converters A/D 14x10b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-VQFN (3x3) |
Number of I/O 17 | Package / Case 20-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.470 | 0,56280 € | 827,32 € |
| Unit Price without VAT: | 0,56280 € |
|---|---|
| Unit Price with VAT: | 0,66973 € |

