PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15243-I/SO

DigiKey Part Number
150-PIC16F15243-I/SO-ND
Manufacturer
Manufacturer Product Number
PIC16F15243-I/SO
Description
IC MCU 8BIT 3.5KB FLASH 20SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F15243-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 12/2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
20-SOIC
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,60000 €0,60 €
250,55240 €13,81 €
1000,50140 €50,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €