PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15225T-I/MG

DigiKey Part Number
150-PIC16F15225T-I/MGTR-ND - Tape & Reel (TR)
150-PIC16F15225T-I/MGCT-ND - Cut Tape (CT)
150-PIC16F15225T-I/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F15225T-I/MG
Description
IC MCU 8BIT 14KB FLASH 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F15225T-I/MG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 9/2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.561
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,47333 €1.561,99 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
250,51640 €12,91 €
1000,47330 €47,33 €
Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
250,55280 €13,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €