
PIC16F15225T-E/MG | |
|---|---|
DigiKey Part Number | 150-PIC16F15225T-E/MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F15225T-E/MG |
Description | 14KB FLASH, 1KB RAM, 10B ADC, 2X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x10b SAR |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 16-QFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 16-VFQFN Exposed Pad |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,69369 € | 2.289,18 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |

