
PIC16F15224-E/P | |
|---|---|
DigiKey Part Number | 150-PIC16F15224-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15224-E/P |
Description | IC MCU 8BIT 7KB FLASH 14DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F15224-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 9/2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 32MHz | Supplier Device Package 14-PDIP |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 14-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 25 | 1,05560 € | 26,39 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


