
PIC16F15214T-I/MF | |
|---|---|
DigiKey Part Number | 150-PIC16F15214T-I/MFTR-ND - Tape & Reel (TR) 150-PIC16F15214T-I/MFCT-ND - Cut Tape (CT) 150-PIC16F15214T-I/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F15214T-I/MF |
Description | IC MCU 8BIT 7KB FLASH 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 5/2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 8-DFN (3x3) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 8-VDFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 25 | 0,42920 € | 10,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,36546 € | 1.206,02 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


