PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 28KB (16K x 14) FLASH 40-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1519T-I/MV

DigiKey Part Number
PIC16F1519T-I/MV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F1519T-I/MV
Description
IC MCU 8BIT 28KB FLASH 40UQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 28KB (16K x 14) FLASH 40-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1519T-I/MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-UQFN (5x5)
Package / Case
40-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,12052 €6.997,72 €
Manufacturers Standard Package
Unit Price without VAT:2,12052 €
Unit Price with VAT:2,52342 €