
PIC16F1516T-I/MV | |
|---|---|
DigiKey Part Number | PIC16F1516T-I/MVTR-ND - Tape & Reel (TR) PIC16F1516T-I/MVCT-ND - Cut Tape (CT) PIC16F1516T-I/MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F1516T-I/MV |
Description | IC MCU 8BIT 14KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1516T-I/MV Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 17x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-UQFN (4x4) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 28-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 25 | 1,61240 € | 40,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,36216 € | 4.495,13 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |




