PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1516-I/MV

DigiKey Part Number
PIC16F1516-I/MV-ND
Manufacturer
Manufacturer Product Number
PIC16F1516-I/MV
Description
IC MCU 8BIT 14KB FLASH 28UQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1516-I/MV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 17x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
28-UQFN (4x4)
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
28-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,59000 €1,59 €
251,46480 €36,62 €
1001,31080 €131,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €