PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1503T-I/SL

DigiKey Part Number
PIC16F1503T-I/SLTR-ND - Tape & Reel (TR)
PIC16F1503T-I/SLCT-ND - Cut Tape (CT)
PIC16F1503T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F1503T-I/SL
Description
IC MCU 8BIT 3.5KB FLASH 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1503T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,81760 €20,44 €
1000,73150 €73,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6000,73151 €1.901,93 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €