
PIC16F13145T-I/SS | |
|---|---|
DigiKey Part Number | 150-PIC16F13145T-I/SSTR-ND - Tape & Reel (TR) 150-PIC16F13145T-I/SSCT-ND - Cut Tape (CT) 150-PIC16F13145T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F13145T-I/SS |
Description | IC MCU 8BIT 14KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F13145T-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 22x10b SAR; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 25 | 0,71520 € | 17,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,61193 € | 979,09 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


