PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F13145T-I/REB

DigiKey Part Number
150-PIC16F13145T-I/REBTR-ND - Tape & Reel (TR)
150-PIC16F13145T-I/REBCT-ND - Cut Tape (CT)
150-PIC16F13145T-I/REBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F13145T-I/REB
Description
IC MCU 8BIT 14KB FLASH 20VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 22x10b SAR; D/A 1x8b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
20-VQFN (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-VFQFN Exposed Pad
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
250,63720 €15,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,53544 €1.766,95 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €