
PIC16F13125-E/P | |
|---|---|
DigiKey Part Number | 150-PIC16F13125-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F13125-E/P |
Description | 14KB FLASH, 1024B RAM, 10B ADC, |
Customer Reference | |
Detailed Description | - Microcontroller IC 14-PDIP |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Supplier Device Package 14-PDIP |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Obsolete | Base Product Number |

