
PIC16F13123T-I/ST | |
|---|---|
DigiKey Part Number | 150-PIC16F13123T-I/STTR-ND - Tape & Reel (TR) 150-PIC16F13123T-I/STCT-ND - Cut Tape (CT) 150-PIC16F13123T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F13123T-I/ST |
Description | IC MCU 8BIT 3.5KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 3.5KB (3.5K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b SAR; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 14-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of I/O 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 25 | 0,56360 € | 14,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47975 € | 1.199,38 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

