Direct



PIC16CE624/JW | |
|---|---|
DigiKey Part Number | PIC16CE624/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC16CE624/JW |
Description | IC MCU 8B 1.75KB EPROM/UV 18CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) EPROM, UV 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16CE624/JW Models |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM, UV |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 96 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 18-CERDIP |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 18-CDIP (0.300", 7.62mm) Window |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F627A-I/P | Microchip Technology | 1.613 | PIC16F627A-I/P-ND | 2,18000 € | Direct |


