Direct

PIC16CE624-04/SO | |
|---|---|
DigiKey Part Number | PIC16CE624-04/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16CE624-04/SO |
Description | IC MCU 8BIT 1.75KB OTP 18SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16CE624-04/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 96 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 18-SOIC |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F627A-I/SO | Microchip Technology | 2.402 | PIC16F627A-I/SO-ND | 2,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,45538 € | 725,63 € |
| Unit Price without VAT: | 3,45538 € |
|---|---|
| Unit Price with VAT: | 4,11190 € |


