PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16CE623T-04I/SO

DigiKey Part Number
PIC16CE623T-04ISO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16CE623T-04I/SO
Description
IC MCU 8BIT 896B OTP 18SOIC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16CE623T-04I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
EEPROM Size
128 x 8
Packaging
Tape & Reel (TR)
RAM Size
96 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
18-SOIC
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of I/O
13
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.