PIC16C924T-08I/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,06769 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 8MHz 7KB (4K x 14) OTP 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C924T-08I/PT

DigiKey Part Number
PIC16C924T-08I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C924T-08I/PT
Description
IC MCU 8BIT 7KB OTP 64TQFP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 8MHz 7KB (4K x 14) OTP 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16C924T-08I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SPI
Peripherals
LCD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
176 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 5x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types