
PIC16C924/CL | |
|---|---|
DigiKey Part Number | PIC16C924/CL-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C924/CL |
Description | IC MCU 8BIT 7KB EPROM/UV 68CLCC |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 8MHz 7KB (4K x 14) EPROM, UV 68-CLCC (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C924/CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI | |
Peripherals | LCD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 176 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | A/D 5x8b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-CLCC (24.13x24.13) | |
Package / Case | 68-CLCC Window (J-Lead) | |
Base Product Number |


