
PIC16C781-I/SO | |
|---|---|
DigiKey Part Number | PIC16C781-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C781-I/SO |
Description | IC MCU 8BIT 1.75KB OTP 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) OTP 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C781-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8b; D/A 1x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 5,30079 € | 805,72 € |
| Unit Price without VAT: | 5,30079 € |
|---|---|
| Unit Price with VAT: | 6,30794 € |

