PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C77T-04E/PT

DigiKey Part Number
PIC16C77T-04E/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C77T-04E/PT
Description
IC MCU 8BIT 14KB OTP 44TQFP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16C77T-04E/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
368 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Part Status
Obsolete
Data Converters
A/D 8x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
I2C, SPI, UART/USART
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types