Direct

PIC16C774T/L | |
|---|---|
DigiKey Part Number | PIC16C774T/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C774T/L |
Description | IC MCU 8BIT 7KB OTP 44PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C774T/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C774/L | Microchip Technology | 0 | PIC16C774/L-ND | 8,75617 € | Direct |


