Direct
Direct

PIC16C773T-E/SS | |
|---|---|
DigiKey Part Number | PIC16C773T-E/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C773T-E/SS |
Description | IC MCU 8BIT 7KB OTP 28SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C773T-E/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C773-E/SS | Microchip Technology | 0 | PIC16C773-E/SS-ND | 8,02149 € | Direct |
| PIC16C773-I/SS | Microchip Technology | 94 | PIC16C773-I/SS-ND | 5,92000 € | Direct |


