Similar

PIC16C773-E/SP | |
|---|---|
DigiKey Part Number | PIC16C773-E/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C773-E/SP |
Description | IC MCU 8BIT 7KB OTP 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C773-E/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F2423-E/SP | Microchip Technology | 0 | PIC18F2423-E/SP-ND | 7,14629 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,48656 € | 673,79 € |
| Unit Price without VAT: | 7,48656 € |
|---|---|
| Unit Price with VAT: | 8,90901 € |


