
PIC16C770/P | |
|---|---|
DigiKey Part Number | PIC16C770/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C770/P |
Description | IC MCU 8BIT 3.5KB OTP 20DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C770/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 20-PDIP |
Connectivity I2C, SPI | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 3,56005 € | 704,89 € |
| Unit Price without VAT: | 3,56005 € |
|---|---|
| Unit Price with VAT: | 4,23646 € |

